Lindström TL AA-SA-SL Precision Tweezers AA Pointed 128mm 1piece

MPN
TL AA-SA-SL
Brand
Lindström
EAN-13
7314150115334
Order Code
09-7547
Country of Origin
India
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Lindström is the manufacturer of the TL AA-SA-SL precision tweezers, which feature a pointed design and a length of 128 mm. These tweezers are crafted for tasks requiring high precision and accuracy. They are typically used in applications such as electronics assembly and jewellery making.
Type Precision tweezers
Point Type Pointed
Length 128mm
Material Stainless steel
Dim (L x W) 128 mm x 10 mm
Jaw tip width 0.3mm
Misc Attribute AA
Tip Size 10mm
Weight 18g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot