LightMe LM85620 Chromia LED Wall Light GU10 5W Monochrome Chrome |
09-7440
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £25.42
Price per unit Ex VAT
|
Chrome |
|
GU10 |
|
|
|
|
5W |
Square |
|
|
|
5W |
|
1 |
|
|
|
|
LED wall light |
LightMe LM85621 Chromia LED Wall Light GU10 10W Monochrome Chrome |
09-7441
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £43.92
Price per unit Ex VAT
|
Chrome |
|
GU10 |
|
|
|
|
10W |
Rectangular |
|
|
|
5W |
|
2 |
|
|
|
|
LED wall light |
LightMe LM85622 Chromia LED Wall Light GU10 15W Monochrome Chrome |
09-7442
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £63.03
Price per unit Ex VAT
|
Chrome |
|
GU10 |
|
|
|
|
15W |
Rectangular |
|
|
|
5W |
|
3 |
|
|
|
|
LED wall light |
LightMe Chromia LM85623 LED Wall Light 15W GU10 Monochrome Chrome |
09-7443
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £63.03
Price per unit Ex VAT
|
Chrome |
|
GU10 |
|
|
|
|
15W |
Circular |
|
|
|
5W |
|
3 |
|
|
15W |
|
LED wall light |
LightMe LM85624 Chromia Wall Light 20W LED GU10 Chrome Monochrome |
09-7444
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £82.14
Price per unit Ex VAT
|
Chrome |
|
GU10 |
|
|
|
|
20W |
Square |
|
|
|
5W |
|
4 |
|
|
|
|
LED wall light |
LightMe LM85636 Aqua LED Wall Light GX53 6W Monochrome Chrome |
09-7450
|
|
Despatched within 4 working days - 1 in stock
|
1+ £32.10
Price per unit Ex VAT
|
Chrome |
IP44 |
GX53 |
110° |
GX53 |
40000 |
80 Ra |
6W |
Circular |
112mm |
112 x 112mm |
|
6W |
112mm |
1 |
160mm |
180 |
6W |
25000h |
LED wall light |
LightMe LM85637 Aqua LED Wall Light Monochrome 1 piece |
09-7451
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £56.59
Price per unit Ex VAT
|
Warm white |
|
|
|
|
|
|
|
Circular |
|
|
|
|
|
1 |
|
|
|
|
LED wall light |
LightMe LM85638 Aqua LED Wall Light 18W Monochrome Chrome Finish |
09-7452
|
|
|
1+ £89.05
Price per unit Ex VAT
|
Chrome |
|
|
|
|
|
|
18W |
|
|
|
|
6W |
|
3 |
|
|
|
|
LED wall light |
LightMe LM85640 Aqua LED Wall Light GU10 4.9W Monochrome Chrome |
09-7453
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.78
| 1+ |
£22.78 |
| 10+ |
£21.54 |
| 50+ |
£21.40 |
Price per unit Ex VAT
|
Chrome |
IP44 |
GU10 |
|
GU10 |
40000 |
80 Ra |
4.9W |
Circular |
70mm |
|
70 x 94mm |
|
|
1 |
94mm |
|
|
25000h |
LED wall light |
LightMe LM85641 Aqua LED Wall Light 5W Monochrome Silver 1 piece |
09-7454
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £28.18
Price per unit Ex VAT
|
Silver |
|
|
|
|
|
|
5W |
Circular |
|
|
|
5W |
|
1 |
|
|
|
|
LED wall light |
LightMe LM85642 Aqua LED Wall Light 5W Monochrome Chrome 1 piece |
09-7455
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £25.96
Price per unit Ex VAT
|
Chrome |
|
|
|
|
|
|
5W |
Circular |
|
|
|
5W |
|
1 |
|
|
|
|
LED wall light |
LightMe Aqua LM85643 LED Wall Light Monochrome 5W Silver 1 piece |
09-7456
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £28.18
Price per unit Ex VAT
|
Silver |
|
|
|
|
|
|
5W |
Circular |
|
|
|
5W |
|
1 |
|
|
|
|
LED wall light |
LightMe LM85644 Aqua LED Wall Light GU10 19.6W Chrome Monochrome |
09-7457
|
|
Available to back order
|
1+ £70.25
Price per unit Ex VAT
|
Chrome |
IP44 |
GU10 |
|
GU10 |
40000 |
80 Ra |
19.6W |
Rectangular |
70mm |
70 x 61mm |
|
4.9W |
61mm |
4 |
|
|
19.6W |
25000h |
LED wall light |
LightMe LM85645 Aqua Hollywood LED Wall Light 24.5W Monochrome Silver |
09-7458
|
|
|
1+ £96.74
Price per unit Ex VAT
|
Silver |
|
|
|
|
|
|
24.5W |
Rectangular |
|
|
|
4.9W |
|
4 |
|
|
|
|
LED wall light |