LightMe LM85637 Aqua LED Wall Light Monochrome 1 piece

MPN
LM85637
Brand
LightMe
EAN-13
4020856856374
Order Code
09-7451
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £66.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The LightMe Aqua LM85637 is a wall mounted LED lamp known for its monochrome lighting feature, providing efficient and stylish indoor illumination. Manufactured by LightMe, this wall spotlight is ideal for bedroom lighting or accentuating specific areas with its focused glow. The LightMe LM85637 LED wall light is perfect for those seeking modern and energy-saving indoor lighting solutions.
Type LED wall light
Colour Warm white
Voltage 230V
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 1000lm
Misc Attribute Circular
Number of bulbs 1
Total luminous flux 1000lm

Reviews

Be the first to submit a review

Trustpilot