LightMe LM85642 Aqua LED Wall Light 5W Monochrome Chrome 1 piece

MPN
LM85642
Brand
LightMe
EAN-13
4020856856428
Order Code
09-7455
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The LightMe LM85642 is a Chrome LED wall light with a power rating of 5 watts, designed for monochrome lighting. Ideal for indoor use, this wall mounted light is perfect for bedroom lighting or as a wall spotlight. Its sleek design adds a modern touch to any room, enhancing both functionality and style.
Type LED wall light
Colour Chrome
Power 5W
Voltage 230V
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 400lm
Misc Attribute Circular
Number of bulbs 1
Rating per bulb 5W
Total luminous flux 400lm

Reviews

Be the first to submit a review

Trustpilot