LightMe LM85638 Aqua LED Wall Light 18W Monochrome Chrome Finish

Order Code:

09-7452

Brand: LightMe MPN: LM85638 EAN-13: 4020856856381

Discontinued


The LightMe LM85638 Aqua is a wall-mounted LED wall light with a monochrome chrome finish. This 18 W lamp is ideal for indoor lighting, particularly in bedrooms, providing efficient and modern illumination. Designed for ease of installation, it can be used as a wall spotlight or general wall lighting.
Type LED wall light
Colour Chrome
Power 18W
Voltage 230V
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour temperature 2700K
Light bulb included Yes
Luminous Flux 500lm
Number of bulbs 3
Rating per bulb 6W
Total luminous flux 1500lm

You may also like


Trustpilot