LightMe LM85622 Chromia LED Wall Light GU10 15W Monochrome Chrome

MPN
LM85622
Brand
LightMe
EAN-13
4020856856220
Order Code
09-7442
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £74.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by LightMe, the LM85622 Chromia is a chrome LED wall light with a power output of 15 W, providing monochrome lighting. This wall mounted spotlight is ideal for indoor lighting applications, such as a bedroom light or accent wall lighting. The LightMe LM85622 LED wall light is designed to enhance the ambience of living spaces with its sleek design and efficient illumination.
Type LED wall light
Colour Chrome
Power 15W
Voltage 230V
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 350lm
Misc Attribute Rectangular
Number of bulbs 3
Rating per bulb 5W
Total luminous flux 1050lm

Reviews

Be the first to submit a review

Trustpilot