LightMe LM85640 Aqua LED Wall Light GU10 4.9W Monochrome Chrome

MPN
LM85640
Brand
LightMe
EAN-13
4020856856404
Order Code
09-7453
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LightMe's Aqua LM85640 is a chrome-finished LED wall light using a 4.9 W monochrome GU10 bulb, perfect for efficient indoor lighting. This wall-mounted spotlight is ideal for adding focused illumination in bedrooms or living spaces. The LightMe LM85640 LED wall light offers a sleek and modern design, enhancing any interior decor.
Type LED wall light
Colour Chrome
Power 4.9W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Bulb shape GU10
Bulb Type LED (monochrome)
Circuits 40000
Colour Rendering Index 80 Ra
Colour Temperature 2700K
Diameter 70mm
Dimensions (Ø x L) 70 mm x 94 mm
Length 94mm
Light bulb included Yes
Luminous Flux 400lm
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 25000h
Total luminous flux 400lm

Reviews

Be the first to submit a review

Trustpilot