LightMe LM85645 Aqua Hollywood LED Wall Light 24.5W Monochrome Silver

MPN
LM85645
Brand
LightMe
EAN-13
4020856856459
Order Code
09-7458
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £96.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/06/2026

The LightMe LM85645 is a 24.5 W monochrome LED wall light featuring a sleek silver finish. This Aqua Hollywood wall mounted light is ideal for indoor lighting applications. It serves as an elegant wall spotlight, perfect for enhancing bedroom lighting.
Type LED wall light
Colour Silver
Power 24.5W
Voltage 230V
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 2000lm
Misc Attribute Rectangular
Number of bulbs 4
Rating per bulb 4.9W
Total luminous flux 2000lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot