LightMe LM85621 Chromia LED Wall Light GU10 10W Monochrome Chrome

MPN
LM85621
Brand
LightMe
EAN-13
4020856856213
Order Code
09-7441
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £51.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The LightMe Chromia LM85621 is a wall-mounted LED light with a 10 W monochrome design, finished in chrome. This light is an ideal choice for indoor lighting solutions, such as bedroom lights or wall spotlights. Its sleek and modern style complements contemporary home decor while providing energy-efficient illumination.
Type LED wall light
Colour Chrome
Power 10W
Voltage 230V
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 350lm
Misc Attribute Rectangular
Number of bulbs 2
Rating per bulb 5W
Total luminous flux 700lm

Reviews

Be the first to submit a review

Trustpilot