LightMe LM85624 Chromia Wall Light 20W LED GU10 Chrome Monochrome

MPN
LM85624
Brand
LightMe
EAN-13
4020856856244
Order Code
09-7444
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £96.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The LightMe LM85624 is a chrome, monochrome LED wall light. It features a GU10 fitting with a 20 W LED, ideal for indoor lighting. Typically used as a bedroom or wall spotlight, it provides focused illumination.
Type LED wall light
Colour Chrome
Power 20W
Voltage 230V
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 350lm
Misc Attribute Square
Number of bulbs 4
Rating per bulb 5W
Total luminous flux 1400lm

Reviews

Be the first to submit a review

Trustpilot