LightMe Chromia LM85623 LED Wall Light 15W GU10 Monochrome Chrome

MPN
LM85623
Brand
LightMe
EAN-13
4020856856237
Order Code
09-7443
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £74.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The LightMe Chromia LM85623 is a chrome-finished LED wall light designed for indoor use. With a power capacity of 15 W, it provides efficient and focused monochrome illumination. Ideal for bedrooms, this wall-mounted spotlight enhances ambient lighting with its sleek and modern appearance.
Type LED wall light
Colour Chrome
Power 15W
Voltage 230V
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 350lm
Misc Attribute Circular
Number of bulbs 3
Rating per bulb 5W
Total luminous flux 1050lm

Reviews

Be the first to submit a review

Trustpilot