LightMe LM85620 Chromia LED Wall Light GU10 5W Monochrome Chrome

MPN
LM85620
Brand
LightMe
EAN-13
4020856856206
Order Code
09-7440
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The LightMe LM85620 is a chrome finished LED wall light ideal for providing focused illumination. It features a 5 W LED spotlight, which is perfect for monochrome indoor lighting settings. This wall mounted light is commonly used in bedrooms for targeted lighting.
Type LED wall light
Colour Chrome
Power 5W
Voltage 230V
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 350lm
Misc Attribute Square
Number of bulbs 1
Rating per bulb 5W
Total luminous flux 350lm

Reviews

Be the first to submit a review

Trustpilot