LightMe LM85641 Aqua LED Wall Light 5W Monochrome Silver 1 piece

MPN
LM85641
Brand
LightMe
EAN-13
4020856856411
Order Code
09-7454
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The LightMe Aqua LM85641 is a 5 W LED wall light that provides efficient monochrome lighting with a sleek silver finish. It is ideal for indoor lighting applications such as bedroom lights or wall spotlights. The wall-mounted design makes it perfect for enhancing specific areas with focused illumination.
Type LED wall light
Colour Silver
Power 5W
Voltage 230V
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 400lm
Misc Attribute Circular
Number of bulbs 1
Rating per bulb 5W
Total luminous flux 400lm

Reviews

Be the first to submit a review

Trustpilot