LightMe LM85644 Aqua LED Wall Light GU10 19.6W Chrome Monochrome

MPN
LM85644
Brand
LightMe
EAN-13
4020856856442
Order Code
09-7457
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £70.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LightMe Aqua Hollywood LM85644 is a chrome LED wall light with a power consumption of 19.6 W. This monochrome wall mounted spotlight is ideal for indoor settings such as bedrooms. As an efficient LED option, it is perfect for illuminating specific areas with focused lighting.
Type LED wall light
Colour Chrome
Power 19.6W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Bulb shape GU10
Bulb Type LED (monochrome)
Circuits 40000
Colour Rendering Index 80 Ra
Colour Temperature 2700K
Diameter 70mm
Dimensions (Ø x H) 70 mm x 61 mm
Height 61mm
Light bulb included Yes
Luminous Flux 1600lm
Misc Attribute Rectangular
Number of bulbs 4
Product lifespan approx 25000h
Rating per bulb 4.9W
Total luminous flux 1600lm

Reviews

Be the first to submit a review

Trustpilot