LightMe LM85636 Aqua LED Wall Light GX53 6W Monochrome Chrome

MPN
LM85636
Brand
LightMe
EAN-13
4020856856367
Order Code
09-7450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £37.76 £32.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The LightMe Aqua LM85636 is a sleek and modern LED wall light with a power rating of 6 W. Featuring a chrome finish, this indoor lighting is perfect for use as bedroom lights or general wall mounted lighting. Ideal for energy-efficient illumination, the LM85636 LED wall light enhances both functionality and decor.
Type LED wall light
Housing colour Chrome
IP Rating IP44
Energy efficiency rating n.a
Base GX53
Beam angle 110°
Bulb shape GX53
Circuits 40000
Colour rendering index CRI 80 Ra
Colour Temperature 2700K
Diameter 112mm
Dimensions (Ø x H) 112 x 112mm
Height/depth 112mm
Lamp type LED (monochrome)
Length 160mm
Light intensity 180
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 6W
Rated lifetime L70/B50 at 25 °C 25000h
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot