LightMe Aqua LM85643 LED Wall Light Monochrome 5W Silver 1 piece

MPN
LM85643
Brand
LightMe
EAN-13
4020856856435
Order Code
09-7456
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LightMe presents the Aqua LM85643, a monochrome silver LED wall light that consumes just 5 W. This sleek, wall-mounted light is ideal for indoor lighting applications, providing modern and efficient illumination. Commonly used as a bedroom light or spotlight, it enhances living spaces with its clean design and energy-saving features.
Type LED wall light
Colour Silver
Power 5W
Voltage 230V
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Light bulb included Yes
Luminous Flux 400lm
Misc Attribute Circular
Number of bulbs 1
Rating per bulb 5W
Total luminous flux 400lm

Reviews

Be the first to submit a review

Trustpilot