Lenovo 4X40T84059 Laptop Backpack Black fits up to 15.6 inch laptops |
16-7204
|
|
Available to back orderBack order, lead time 14 days
|
1+ £23.00
Price per unit Ex VAT
|
Laptop backpack |
Black |
45.5cm |
Any brand |
34cm |
Yes |
|
|
|
|
15cm |
Backpack |
|
(W x H x D) 34 x 45.5 x 15 cm |
Yes |
|
84733080 |
39,6 cm (15,6") |
|
|
Lenovo 4X40T84061 Casual T210 Toploader Black Laptop Bag for 15.6" laptop |
16-7205
|
|
Available to back orderBack order, lead time 14 days
|
1+ £18.53
Price per unit Ex VAT
|
Briefcase |
Black |
300mm |
Any brand |
400mm |
Yes |
|
|
|
|
55mm |
Toploader |
|
(W x H x D) 400 x 300 x 55 mm |
|
|
84733080 |
39,6 cm (15,6") |
|
|
Lenovo 4X40X54260 Business Casual Laptop Backpack Charcoal Grey 17-inch |
16-7206
|
|
Back order - 3 availableBack-order availability date - 16/12/2026
|
1+ £49.16
| 1+ |
£49.16 |
| 10+ |
£48.09 |
| 50+ |
£47.99 |
Price per unit Ex VAT
|
Laptop backpack |
Grey |
50cm |
|
33.5cm |
|
|
|
Notebook |
|
18.5cm |
Backpack |
|
(W x H x D) 33.5 x 50 x 18.5 cm |
|
Side pocket |
84733080 |
43,9 cm (17,3") |
Yes |
|
Lenovo 4X40Y95214 ThinkPad Topload Laptop Bag Black 39.6cm up to 15.6" laptop |
16-7207
|
|
Despatched within 3 working days - 79 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Briefcase |
Black |
29.3cm |
Any brand |
42cm |
Yes |
|
|
Notebook |
|
5.1cm |
Toploader |
|
(W x H x D) 42 x 29.3 x 5.1 cm |
|
|
84733080 |
39,6 cm (15,6") |
|
|
Lenovo 4X41C12468 ThinkPad Essential Laptop Bag Black Eco for 16 inch laptop |
16-7208
|
|
Available to back orderBack order, lead time 14 days
|
1+ £34.09
Price per unit Ex VAT
|
Laptop backpack |
Black |
33.9mm |
|
380.6mm |
Yes |
ThinkPad Essential |
|
Notebook |
|
262mm |
Backpack |
|
(W x H x D) 380.6 x 33.9 x 262 mm |
|
Front pocket |
84733080 |
40,6 cm (16") |
Yes |
|
Lenovo 4X41C12469 Laptop bag ThinkPad Essential Topload Eco Black 16in |
16-7209
|
|
Despatched same day - 1 in stockFurther 134 despatched in 4 working days
|
1+ £26.29
Price per unit Ex VAT
|
Briefcase |
Black |
33.9mm |
|
380.6mm |
|
ThinkPad Essential |
|
Notebook |
|
262mm |
Toploader |
|
(W x H x D) 380.6 x 33.9 x 262 mm |
|
Front pocket |
84733080 |
|
Yes |
|
Lenovo 4X41D97727 ThinkPad Laptop Bag Topload Black Fits up to 14 inch laptop |
16-7210
|
|
Despatched within 4 working days - 13 in stock
|
1+ £21.56
| 1+ |
£21.56 |
| 10+ |
£20.94 |
| 50+ |
£20.87 |
Price per unit Ex VAT
|
Briefcase |
Black |
265mm |
Universal |
370mm |
|
ThinkPad |
|
|
|
50mm |
Toploader |
|
(W x H x D) 370 x 265 x 50 mm |
|
|
84733080 |
|
|
|
Lenovo GX40Q17225 Laptop backpack 15.6" Charcoal Black |
16-7232
|
|
Despatched same day - 2 in stockFurther 155 despatched in 4 working days
|
1+ £9.07
Price per unit Ex VAT
|
Laptop backpack |
Black |
40mm |
Any brand |
330mm |
|
|
|
|
Zipper |
490mm |
Backpack |
|
(W x H x D) 330 x 40 x 490 mm |
|
|
|
39,6 cm (15,6") |
Yes |
|
Lenovo GX40Q17229 Casual Toploader T210 Laptop Bag Black 15.6 inch |
16-7233
|
|
Despatched within 4 working days - 135 in stock
|
1+ £12.64
Price per unit Ex VAT
|
Briefcase |
Black |
|
Any brand |
|
Yes |
|
|
|
|
|
Toploader |
|
|
|
|
|
39,6 cm (15,6") |
|
|
Lenovo GX40Q17230 Laptop bag Casual Toploader T210 Blue 15.6 inch |
16-7234
|
|
Available to back orderBack order, lead time 9 days
|
1+ £10.93
Price per unit Ex VAT
|
Briefcase |
Blue |
275mm |
Any brand |
390mm |
Yes |
|
|
|
Zipper |
55mm |
Toploader |
|
|
Yes |
|
|
39,6 cm (15,6") |
Yes |
|
Lenovo GX40Q17231 Laptop bag Casual Toploader T210 Grey 39.6 cm friendly |
16-7235
|
|
Available to back orderBack order, lead time 10 days
|
1+ £8.85
Price per unit Ex VAT
|
Briefcase |
Grey |
275mm |
Any brand |
390mm |
Yes |
|
|
|
Zipper |
55mm |
Toploader |
|
|
|
|
|
39,6 cm (15,6") |
Yes |
|
Lenovo GX40Q17232 Laptop bag Casual Toploader T210 Camouflage green 15.6 inch |
16-7236
|
|
Despatched within 4 working days - 25 in stock
|
1+ £8.60
Price per unit Ex VAT
|
Briefcase |
Green |
300mm |
Any brand |
400mm |
|
|
|
|
|
55mm |
Toploader |
|
(W x H x D) 400 x 300 x 55 mm |
Yes |
|
|
39,6 cm (15,6") |
|
|
Lenovo GX40Z50940 Urban Sleeve Laptop Sleeve Grey 13.3 inch Protective Cover |
16-7237
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £11.81
Price per unit Ex VAT
|
Laptop sleeve |
Grey |
240mm |
|
350mm |
Yes |
|
No |
|
|
30mm |
Sleeve |
Adult |
(W x H x D) 350 x 240 x 30 mm |
|
|
|
33,8 cm (13,3") |
Yes |
No |
Lenovo GX40Z50941 Urban Sleeve Grey 14" Laptop Sleeve Protective Cover |
16-7238
|
|
Despatched within 4 working days - 162 in stock
|
1+ £8.78
Price per unit Ex VAT
|
Laptop sleeve |
Grey |
255mm |
Universal |
374mm |
|
|
|
|
|
30mm |
Sleeve |
|
(W x H x D) 374 x 255 x 30 mm |
|
|
84733080 |
35,6 cm (14") |
|
|
Lenovo GX41L83768 Laptop backpack B210 Black fits up to 40.6 cm (16 inch) laptop |
16-7239
|
|
Despatched within 4 working days - 109 in stockContact us for availability
|
1+ £10.07
Price per unit Ex VAT
|
Laptop backpack |
Black |
120mm |
|
445mm |
Yes |
|
|
|
Zipper |
310mm |
Backpack |
|
(W x H x D) 445 x 120 x 310 mm |
|
|
|
|
|
|
Lenovo GX41L83769 Laptop bag T210 Black 15.6 inch Lightweight and durable |
16-7240
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £10.02
Price per unit Ex VAT
|
Briefcase |
Black |
55mm |
|
390mm |
|
|
|
Notebook |
|
275mm |
Toploader |
|
(W x H x D) 390 x 55 x 275 mm |
|
|
|
39,6 cm (15,6") |
|
|