Lenovo GX40Q17225 Laptop backpack 15.6" Charcoal Black

MPN
GX40Q17225
Brand
Lenovo
EAN-13
0191999684750
Order Code
16-7232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 155 despatched in 4 working days

Lenovo GX40Q17225 is a meticulously designed laptop backpack, ideal for carrying laptops up to 15.6 inches, such as a MacBook or similar devices, in its substantial and organised compartments. The Lenovo B210, crafted in Charcoal Black, features robust, water-repellent fabric to safeguard electronic devices and personal belongings from environmental elements, presenting a durable solution for transporting sensitive equipment in both professional and academic settings. The backpack includes ergonomically contoured shoulder straps for comfortable wear, making it suitable for daily commutes or international travel. Additionally, the Lenovo backpack offers ample space, ensuring efficient storage for a variety of peripherals, cables, and documents, providing engineers and IT professionals with a reliable carrying case that supports productivity on the move.
Type Laptop backpack
Colour Black
Height 40mm
Width 330mm
Brand compatibility Any brand
Closure type Zipper
Depth 490mm
Design Backpack
Dimensions (W x H x D) 330 x 40 x 490 mm
Front pocket Yes
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 255 x 22 x 362 mm
Package weight 535g
Product main colour Black
Quantity 1
Shoulder strap Yes
Surface colouration Monochromatic
Weight 548g

Reviews

Be the first to submit a review

Trustpilot