Lenovo 4X40Y95214 ThinkPad Topload Laptop Bag Black 39.6cm up to 15.6" laptop

MPN
4X40Y95214
Brand
Lenovo
EAN-13
0194778185813
Order Code
16-7207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 79 in stock

Lenovo, 4X40Y95214, offers the ThinkPad Basic Topload laptop bag designed to accommodate laptops up to 39.6 cm (15.6 inches), providing practical and reliable protection for your device. Engineered with durable materials, this black laptop bag features a padded compartment to shield electronic devices from bumps and scratches during transit. Its straightforward design ensures efficient portability and ease of use within professional environments, making it suitable for engineers who frequently transport laptops between office, lab, and onsite locations. The bag's structured form allows for organised storage of essential accessories, such as chargers and documents, further enhancing its functionality in demanding technical fields.
Type Briefcase
Colour Black
Height 29.3cm
Width 42cm
Brand compatibility Any brand
Carrying handle(s) Yes
Compatible With Notebook
Depth 5.1cm
Design Toploader
Dimensions (W x H x D) 42 x 29.3 x 5.1 cm
Harmonized System (HS) code 84733080
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Package depth 20mm
Package height 293mm
Package weight 340g
Package width 420mm
Product main colour Black
Quantity 1
Shoulder strap Yes
Surface colouration Monochromatic
Weight 310g

Reviews

Be the first to submit a review

Trustpilot