Lenovo 4X41D97727 ThinkPad Laptop Bag Topload Black Fits up to 14 inch laptop

MPN
4X41D97727
Brand
Lenovo
EAN-13
0195892022022
Order Code
16-7210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £24.05 £21.56
10+ £20.94
50+ £20.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Lenovo's 4X41D97727 ThinkPad Essential Topload laptop bag is engineered to accommodate laptops with displays up to 14 inches, providing a secure and convenient transport solution for professionals and engineers. Designed with robust materials for durability, the bag features a top-loading design that facilitates easy access to the laptop compartment. The black exterior is understated yet professional, making it ideal for technical environments where precision and sophistication are valued. Typically used in settings such as corporate office environments, research facilities, and fieldwork assignments, this laptop bag ensures the protection and portability of essential computing devices, thereby supporting engineers and IT professionals in their day-to-day tasks.
Type Briefcase
Colour Black
Height 265mm
Width 370mm
Brand compatibility Universal
Compatibility ThinkPad
Depth 50mm
Design Toploader
Dimensions (W x H x D) 370 x 265 x 50 mm
Harmonized System (HS) code 84733080
Material Polyester
Maximum screen size 35.6 cm (14)
Package depth 50mm
Package height 280mm
Package weight 450g
Package width 390mm
Product main colour Black
Surface colouration Monochromatic
Weight 430g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot