Lenovo 4X40T84059 Laptop Backpack Black fits up to 15.6 inch laptops

MPN
4X40T84059
Brand
Lenovo
EAN-13
0193386076841
Order Code
16-7204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 124 in stock

Lenovo's 4X40T84059 laptop backpack is a practical carrying solution engineered to accommodate laptops of up to 15.6 inches in size. This robust black backpack, identified by UPC codes 04580550563607 and 00193386076841, is designed with precision to ensure durability and comfort for professionals on the move. The backpack features a padded interior to protect valuable electronics, making it suitable for frequent transport of laptops such as a MacBook or similar devices. Crafted with multiple compartments, it offers ample storage for additional peripherals and documents, providing a comprehensive organisational system for engineers and IT specialists. Its design caters to the demands of commuting or travelling while maintaining the technical functionality necessary for everyday use.
Type Laptop backpack
Colour Black
Height 45.5cm
Width 34cm
Brand compatibility Any brand
Carrying handle(s) Yes
Depth 15cm
Design Backpack
Dimensions (W x H x D) 34 x 45.5 x 15 cm
Harmonized System (HS) code 84733080
Integrated compartment(s) Yes
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Package depth 315mm
Package height 480mm
Package weight 470g
Package width 50mm
Product main colour Black
Quantity 1
Surface colouration Monochromatic
Weight 453g

Reviews

Be the first to submit a review

Trustpilot