Lenovo GX40Z50941 Urban Sleeve Grey 14" Laptop Sleeve Protective Cover

MPN
GX40Z50941
Brand
Lenovo
EAN-13
0195042194234
Order Code
16-7238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

Lenovo GX40Z50941 is designed as a practical and reliable laptop sleeve, specifically tailored for 35.6 cm (14 inch) devices. This Urban Sleeve, characterised by its sleek grey colour, offers robust protection for laptops, combining durable materials with a smooth, minimalist design. Its interior is lined with a soft fabric to prevent scratches while being shock-absorbent to minimise impact damage, making it ideal for safeguarding technology in transit. Frequently utilised by professionals and students alike, it serves as a versatile accessory suitable for daily commuting or business travel, ensuring laptops remain secure against the rigours of everyday use. The sleeve's efficient design allows for easy insertion into larger bags or use as a standalone carrying case, offering engineers and IT specialists a practical solution for laptop protection.
Type Laptop sleeve
Colour Grey
Height 255mm
Width 374mm
Brand compatibility Universal
Depth 30mm
Design Sleeve
Dimensions (W x H x D) 374 x 255 x 30 mm
Harmonized System (HS) code 84733080
Laptop Size 35,6 cm (14")
Material Polyester
Maximum screen size 35.6 cm (14)
Package depth 260mm
Package height 30mm
Package weight 370g
Package width 380mm
Product main colour Grey
Surface colouration Monochromatic
Weight 259g

Reviews

Be the first to submit a review

Trustpilot