Lenovo 4X40X54260 Business Casual Laptop Backpack Charcoal Grey 17-inch

MPN
4X40X54260
Brand
Lenovo
EAN-13
0194552764852
Order Code
16-7206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £57.83 £49.16
10+ £48.09
50+ £47.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/12/2026

Lenovo 4X40X54260 Business Casual Laptop Backpack is designed to accommodate laptops up to 17.3 inches in size, making it suitable for various computing devices, including larger models like the MacBook Pro. Crafted in a charcoal grey colour, the backpack integrates a professional aesthetic with practical functionality for business or engineering environments. Constructed from durable materials, it offers a compartmentalised interior for orderly storage of devices and accessories, providing protection and efficient organisation. The backpack is ideally suited for engineers and technical professionals who require a reliable carrying solution for their laptops and associated equipment during commutes, business travel, or to field sites. Its ergonomic design ensures comfortable carrying, maintaining the focus on both utility and professional appearance.
Type Laptop backpack
Colour Grey
Height 50cm
Width 33.5cm
Compatible With Notebook
Depth 18.5cm
Design Backpack
Dimensions (W x H x D) 33.5 x 50 x 18.5 cm
Exterior pockets Side pocket
Front pocket Yes
Harmonized System (HS) code 84733080
Laptop Size 43,9 cm (17,3")
Material Polyester
Maximum screen size 43.9 cm (17.3)
Notebook compartment dimensions (W x D x H) 418 x 292.6 x 37.2 mm
Number of Compartments 3
Package depth 115mm
Package height 540mm
Package weight 930g
Package width 355mm
Product main colour Charcoal, Grey
Protection features Water resistant
Quantity 1
Surface colouration Monochromatic
Volume 24 L
Weight 840g

Reviews

Be the first to submit a review

Trustpilot