Lenovo GX40Q17232 Laptop bag Casual Toploader T210 Camouflage green 15.6 inch

MPN
GX40Q17232
Brand
Lenovo
EAN-13
0191999722117
Order Code
16-7236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Lenovo's Casual Toploader T210, identified by Manufacturer's Part Number GX40Q17232, is a laptop bag designed to accommodate devices with screen sizes up to 39.6 cm (15.6 inches). Its Camouflage green finish offers a discreet yet stylish appearance, enhancing both form and functionality. Constructed from lightweight yet durable materials, this bag provides ample protection against the rigours often encountered in urban commuting and business travel. The interior is equipped with multiple compartments that are essential for organising accessories and documents, addressing the needs of professionals who require reliable equipment management solutions. This laptop bag is optimal for engineers, students, and other professionals who frequently transport their electronic devices between various work or study locations.
Type Briefcase
Colour Green
Height 300mm
Width 400mm
Brand compatibility Any brand
Depth 55mm
Design Toploader
Dimensions (W x H x D) 400 x 300 x 55 mm
Integrated compartment(s) Yes
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Product main colour Green
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Weight 435g

Reviews

Be the first to submit a review

Trustpilot