Lenovo GX41L83768 Laptop backpack B210 Black fits up to 40.6 cm (16 inch) laptop

MPN
GX41L83768
Brand
Lenovo
EAN-13
0195892085904
Order Code
16-7239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stockContact us for availability

Lenovo GX41L83768 is a robust laptop backpack designed to accommodate devices up to 40.6 cm (16 inches) with precision. Engineered for practicality, the Lenovo B210 laptop backpack features durable materials that provide reliable protection for laptops, including MacBook models, making it ideal for professionals and students. Its ergonomic design ensures comfortable wear during extended periods, while the backpack's multiple compartments offer organised storage space for essentials such as documents, chargers, and additional electronic devices. The black exterior provides a sleek aesthetic, suitable for various settings, and the backpack can be utilised in engineering environments where safe and secure transport of computing equipment is required.
Type Laptop backpack
Colour Black
Height 120mm
Width 445mm
Carrying handle(s) Yes
Closure type Zipper
Depth 310mm
Design Backpack
Dimensions (W x H x D) 445 x 120 x 310 mm
Material Polyester
Maximum screen size 39.6 cm (15.6)
Package depth 315mm
Package height 50mm
Package weight 535g
Package width 480mm
Product main colour Black
Protection features Scratch resistant, Water repellent
Quantity 1
Surface colouration Monochromatic
Total amount of recycled materials used for making 80%
Weight 440g

Reviews

Be the first to submit a review

Trustpilot