Lenovo 4X40T84061 Casual T210 Toploader Black Laptop Bag for 15.6" laptop

MPN
4X40T84061
Brand
Lenovo
EAN-13
0193386076919
Order Code
16-7205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Lenovo 4X40T84061 Casual T210 Toploader Black Laptop Bag is designed to accommodate laptops up to 15.6 inches, providing robust protection and functional transport for portable computing devices. Constructed with high-quality materials, this bag features a water-repellent polyester fabric that ensures resilience in various conditions, making it suitable for engineers and professionals who frequently travel with their laptops. The bag's lightweight construction and adjustable shoulder strap offer ease of use and comfort during transportation, while multiple pockets provide ample space for carrying accessories such as chargers, cables, and documents. Its compact design enables seamless storage within larger luggage or confined spaces, making it an ideal solution for those needing reliable and efficient protection for their electronic devices.
Type Briefcase
Colour Black
Height 300mm
Width 400mm
Brand compatibility Any brand
Carrying handle(s) Yes
Depth 55mm
Design Toploader
Dimensions (W x H x D) 400 x 300 x 55 mm
Harmonized System (HS) code 84733080
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Package depth 48mm
Package height 310mm
Package weight 460g
Package width 410mm
Product main colour Black
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Thickness 43.5cm
Weight 435g

Reviews

Be the first to submit a review

Trustpilot