Lenovo 4X41C12468 ThinkPad Essential Laptop Bag Black Eco for 16 inch laptop

MPN
4X41C12468
Brand
Lenovo
EAN-13
0195477802681
Order Code
16-7208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £34.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

Lenovo 4X41C12468 is a ThinkPad Essential (Eco) laptop bag designed specifically for laptops with a screen size of up to 40.6 cm (16 inches). This laptop bag, identified by the barcode 00195477802681, is manufactured in a durable black material with eco-friendly considerations, providing a protective yet environmentally conscious option for portable computing devices. Its design incorporates robust protection features suitable for professional use, ensuring the secure transportation of electronic devices and accessories in various engineering environments, such as field-based work or technical presentations. Ideal for professionals who require a practical solution for the safe carriage of their electronic equipment, the bag's efficient organisation compartments also accommodate additional peripherals, thereby enhancing its utility for engineers and technical personnel.
Type Laptop backpack
Colour Black
Height 33.9mm
Width 380.6mm
Carrying handle(s) Yes
Compatibility ThinkPad Essential
Compatible With Notebook
Depth 262mm
Design Backpack
Dimensions (W x H x D) 380.6 x 33.9 x 262 mm
Exterior pockets Front pocket
Front pocket Yes
Harmonized System (HS) code 84733080
Laptop Size 40,6 cm (16")
Material Polyester
Maximum screen size 40.6 cm (16)
Package depth 110mm
Package height 465mm
Package weight 730g
Package width 290mm
Product main colour Black
Quantity 1
Surface colouration Monochromatic
Weight 530g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot