Lenovo 4X41C12469 Laptop bag ThinkPad Essential Topload Eco Black 16in

MPN
4X41C12469
Brand
Lenovo
EAN-13
0195477802698
Order Code
16-7209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 134 despatched in 4 working days

Lenovo 4X41C12469 describes a laptop bag designed to provide reliable and eco-friendly protection for portable computing devices. Officially named the ThinkPad Essential Topload (Eco), this product accommodates laptops up to 40.6 cm (16 inches) in size and features a sleek black exterior. Crafted to meet the practical needs of professionals, the bag is constructed from recycled materials, highlighting its ecological considerations. Its robust design ensures the secure transport of laptops, making it an ideal choice for field engineers and technicians who require durable, portable protection for their equipment. This bag integrates seamlessly into settings where reliable, everyday transport of technology is essential, such as on-site inspections and remote engineering projects.
Type Briefcase
Colour Black
Height 33.9mm
Width 380.6mm
Compatibility ThinkPad Essential
Compatible With Notebook
Depth 262mm
Design Toploader
Dimensions (W x H x D) 380.6 x 33.9 x 262 mm
Exterior pockets Front pocket
Front pocket Yes
Harmonized System (HS) code 84733080
Material Polyester
Maximum screen size 40.6 cm (16)
Package depth 65mm
Package height 290mm
Package weight 680g
Package width 405mm
Product main colour Black
Quantity 1
Surface colouration Monochromatic
Weight 480g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot