Lenovo GX41L83769 Laptop bag T210 Black 15.6 inch Lightweight and durable

MPN
GX41L83769
Brand
Lenovo
EAN-13
0195892085898
Order Code
16-7240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £11.79 £10.02
10+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lenovo GX41L83769 details a robust and functional laptop bag designed to safeguard laptops with screens up to 15.6 inches, such as the Lenovo T210. Engineered with lightweight yet durable materials, this black bag offers an optimal blend of portability and protection, essential for transporting electronic devices in professional and academic environments. The T210 features a streamlined design with reinforced seams and padded compartments, ensuring adequate shock absorption and resistance to everyday wear and tear, which is particularly useful for engineers requiring reliable equipment protection during transit. Its spacious interior allows for organised storage of ancillary components like chargers and documents, supporting the diverse needs of technicians and field operators.
Type Briefcase
Colour Black
Height 55mm
Width 390mm
Compatible With Notebook
Depth 275mm
Design Toploader
Dimensions (W x H x D) 390 x 55 x 275 mm
Laptop Size 39,6 cm (15,6")
Material Polyester
Weight 456g

Reviews

Be the first to submit a review

Trustpilot