Lenovo GX40Z50940 Urban Sleeve Laptop Sleeve Grey 13.3 inch Protective Cover

MPN
GX40Z50940
Brand
Lenovo
EAN-13
0195042194241
Order Code
16-7237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Lenovo GX40Z50940 is a meticulously designed laptop sleeve tailored for protecting laptops of up to 33.8 centimetres, or 13.3 inches, in size. Constructed to endure daily use, this grey urban sleeve offers a blend of durability and style, suitable for both professional and educational environments. Engineered to provide ample protection against minor impacts and scratches, it is crafted from high-quality materials ensuring longevity while maintaining a lightweight profile. The sleeve's functionality extends its application to engineers and IT professionals who require reliable protection for their devices during transit or on-site operations, ensuring that delicate electronics are safeguarded from environmental wear and potential damage.
Type Laptop sleeve
Colour Grey
Height 240mm
Width 350mm
Back pocket(s) No
Carrying handle(s) Yes
Consumer life stage Adult
Depth 30mm
Design Sleeve
Dimensions (W x H x D) 350 x 240 x 30 mm
Expandable No
Front pocket Yes
Gender Unisex
Inside height 230mm
Inside Width 338mm
Internal depth 28mm
Laptop Size 33,8 cm (13,3")
Lockable Yes
Material Polyester
Material details Water-resistant, stylish polyester
Maximum screen size 33 cm (13)
Number of Compartments 1
Number of front pockets 1
Package depth 240mm
Package height 30mm
Package weight 340g
Package width 350mm
Product extended colour Charcoal Grey
Product main colour Grey
Rain cover No
Shoulder strap No
Surface colouration Monochromatic
USB port No
Weight 340g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot