Lenovo GX40Q17230 Laptop bag Casual Toploader T210 Blue 15.6 inch

MPN
GX40Q17230
Brand
Lenovo
EAN-13
0191999722124
Order Code
16-7234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Lenovo GX40Q17230 is a laptop bag designed to provide reliable protection and convenient transport for devices up to 15.6 inches in size. The Casual Toploader T210 Blue features an ergonomic design with a durable polyester construction, ensuring both resilience against daily wear and ease of handling. Its top-loading main compartment offers ample space for a laptop and additional pockets provide organised storage for peripherals and personal items. The bag's lightweight design and adjustable shoulder strap make it suitable for carrying tech equipment in various environments, including work, travel, and educational settings, where safeguarding electronics is essential. Ideal for engineers and professionals who require a reliable solution for managing their portable computing devices, this laptop bag combines functional design with practicality.
Type Briefcase
Colour Blue
Height 275mm
Width 390mm
Brand compatibility Any brand
Carrying handle(s) Yes
Closure type Zipper
Depth 55mm
Design Toploader
Front pocket Yes
Integrated compartment(s) Yes
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 362 x 22 x 250 mm
Product main colour Blue
Protection features Water repellent
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Weight 435g

Reviews

Be the first to submit a review

Trustpilot