Kabeltronik 65002501 LiH-T Cable 1x0.25mm² White Tinned Copper Per Metre |
12-2127
|
|
Despatched within 4 working days - 242 in stock
|
10+ £0.435
Price per unit Ex VAT
|
White |
0.25mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
0.85mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65002502 LiH-T Cable 1x0.25mm² Brown Sold Per Metre |
12-2128
|
|
Despatched within 4 working days - 60 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Brown |
0.25mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
0.85mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65002503 LiH-T Cable 1x0.25mm² Green Tinned Copper Per Metre |
12-2129
|
|
Despatched within 4 working days - 447 in stock
|
10+ £0.444
Price per unit Ex VAT
|
Green |
0.25mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
0.85mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65002504 LiH-T Cable 1x0.25mm² Yellow Tinned Copper |
12-2130
|
|
Despatched within 4 working days - 220 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Yellow |
0.25mm² |
Not Specified |
Tin-plated copper wire; |
|
0.85mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65002505 LiH-T Cable 1x0.25mm² Grey Tinned Copper Per Metre |
12-2131
|
|
Despatched within 4 working days - 65 in stock
|
20+ £0.431
Price per unit Ex VAT
|
Grey |
0.25mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
0.85mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65002507 LiH-T Cable 1x0.25mm² Blue Tinned Copper Wire |
12-2132
|
|
Despatched within 4 working days - 90 in stock
|
20+ £0.317
Price per unit Ex VAT
|
Blue |
0.25mm² |
Not Specified |
Tin-plated copper wire; |
|
0.85mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65005001-1 LiH-T Cable 1x0.50mm² White Tinned Copper |
12-2135
|
|
Despatched within 4 working days - 74 in stock
|
10+ £0.692
Price per unit Ex VAT
|
White |
0.5mm² |
Not Specified |
Tin-plated copper wire; |
|
1.50mm |
65005001 |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65005004 LiH-T Cable 1x0.50 mm² Yellow Sold per metre |
12-2138
|
|
Despatched within 4 working days - 130 in stock
|
10+ £0.694
Price per unit Ex VAT
|
Yellow |
0.5mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
1.50mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65005007 LiH-T Cable 1x0.50 mm² Blue Tinned Copper per Metre |
12-2140
|
|
Despatched within 4 working days - 71 in stock
|
10+ £0.672
Price per unit Ex VAT
|
Blue |
0.5mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
1.50mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65005008-1 LiH-T 1x0.50 mm² Red Cable Tinned Copper Metre |
12-2141
|
|
|
10+ £0.692
Price per unit Ex VAT
|
Red |
0.5mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
1.50mm |
65005008 |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65010001 LiH-T Cable 1mm² White Tinned Copper Per Metre |
12-2147
|
|
Despatched within 4 working days - 64 in stock
|
5+ £0.805
Price per unit Ex VAT
|
White |
1mm² |
Finely stranded |
Elastomer |
Sold per metre |
1.90mm |
LiH-T |
Tin-plated copper wire; |
|
|
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65010002 LiH-T Cable 1x1mm² Brown Tinned Copper Per Metre |
12-2148
|
|
|
10+ £0.791
Price per unit Ex VAT
|
Brown |
1.0mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
1.90mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65010004 LiH-T Wire 1x1mm² Yellow Sold per Metre |
12-2150
|
|
Back order - 100,000,000 availableBack-order availability date - 13/11/2026
|
10+ £0.935
Price per unit Ex VAT
|
Yellow |
1.0mm² |
Not Specified |
Tin-plated copper wire; |
Sold Per Metre |
1.90mm |
LiH-T |
|
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |
Kabeltronik 65010007-1 LiH-T Cable 1mm² Blue Tinned Copper Hytrel® |
12-2152
|
|
|
10+ £0.527
Price per unit Ex VAT
|
Blue |
1mm² |
Finely stranded |
Polyurethane (PU) (PUR) |
Sold per metre |
1.90mm |
65010007 |
Tin-plated copper wire; |
No |
Yes |
Not Specified |
1 |
Yes |
+120°C |
+120°C |
-40°C |
-25°C |
300V |