Kabeltronik 65005004 LiH-T Cable 1x0.50 mm² Yellow Sold per metre

Image Representative of Range

Kabeltronik 65005004 LiH-T Cable 1x0.50 mm² Yellow Sold per metre

MPN
65005004
Brand
Kabeltronik
EAN-13
2050001707574
Order Code
12-2138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.694
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The Kabeltronik 65005004 Strand LiH-T is a yellow wire featuring a cross-sectional area of 0.50 mm², available for purchase by the metre. Manufactured by Kabeltronik, it is suitable for internal and switchboard wiring. Its main applications often include use in braid wiring for electrical installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot