Kabeltronik 65005001-1 LiH-T Cable 1x0.50mm² White Tinned Copper

Image Representative of Range

Kabeltronik 65005001-1 LiH-T Cable 1x0.50mm² White Tinned Copper

MPN
65005001-1
Brand
Kabeltronik
EAN-13
2050001707628
Order Code
12-2135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Kabeltronik manufactures the 65005001-1 Strand LiH-T, a 1 x 0.50 mm² white wire sold per metre. This wiring braid is ideal for internal and switchboard wiring applications. Its construction makes it suitable for reliable electrical connections.
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Type 65005001
Cable Diameter 1.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot