Kabeltronik 65005007 LiH-T Cable 1x0.50 mm² Blue Tinned Copper per Metre

Image Representative of Range

Kabeltronik 65005007 LiH-T Cable 1x0.50 mm² Blue Tinned Copper per Metre

MPN
65005007
Brand
Kabeltronik
EAN-13
2050001707550
Order Code
12-2140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Kabeltronik manufactures the 65005007 Strand LiH-T, a wiring braid available in blue and sold per metre. This braid wire features a 1 x 0.50 mm² cross-sectional area, ideal for precise internal and switchboard wiring. Its reliable construction makes it suitable for various electrical applications.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot