Christmas Opening Hours and Delivery Dates here
Kabeltronik 65010002 LiH-T Cable 1x1mm² Brown Tinned Copper Per Metre

Kabeltronik 65010002 LiH-T Cable 1x1mm² Brown Tinned Copper Per Metre

Order Code:

12-2148

Brand: Kabeltronik MPN: 65010002 EAN-13: 2050001707727

Discontinued


The Kabeltronik 65010002 Strand LiH-T is a brown, 1 x 1 mm² wire sold by the metre, designed for internal and switchboard wiring. Manufactured by Kabeltronik, its braid construction ensures flexibility and durability. It is typically used in electrical systems requiring reliable and efficient connectivity.
Colour Brown
Conductor Cross Section 1mm²
Number of Cores 1
Insulation Material 12 Y-Hytrel®
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.90mm
Halogen-free Yes
Material (details) Tin-plated copper wire;
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Trustpilot