Kabeltronik 65010007-1 LiH-T Cable 1mm² Blue Tinned Copper Hytrel®

Image Representative of Range

Kabeltronik 65010007-1 LiH-T Cable 1mm² Blue Tinned Copper Hytrel®

MPN
65010007-1
Brand
Kabeltronik
EAN-13
2050001707710
Order Code
12-2152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.527
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Kabeltronik manufactures the 65010007-1 Strand LiH-T, a blue wire with a cross-section of 1 x 1 mm², available for purchase per metre. This braid wire is ideal for internal and switchboard wiring applications. Its durability makes it suitable for precise and efficient electrical connections.
Colour Blue
Number of Cores 1
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 1.90mm
Halogen-free Yes
Material (details) Tin-plated copper wire;
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Type 65010007

Reviews

Be the first to submit a review

Trustpilot