Kabeltronik 65002505 LiH-T Cable 1x0.25mm² Grey Tinned Copper Per Metre

Image Representative of Range

Kabeltronik 65002505 LiH-T Cable 1x0.25mm² Grey Tinned Copper Per Metre

MPN
65002505
Brand
Kabeltronik
EAN-13
2050001707512
Order Code
12-2131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Kabeltronik manufactures the 65002505 Strand LiH-T, a grey wiring braid sold per metre, featuring a single core of 0.25 mm². This product is ideal for internal and switchboard wiring applications. Its durable design makes it suitable for a variety of electrical installations.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot