Kabeltronik 65002504 LiH-T Cable 1x0.25mm² Yellow Tinned Copper

Image Representative of Range

Kabeltronik 65002504 LiH-T Cable 1x0.25mm² Yellow Tinned Copper

MPN
65002504
Brand
Kabeltronik
EAN-13
2050001705495
Order Code
12-2130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

Manufactured by Kabeltronik, the 65002504 Strand LiH-T features a single yellow wire with a cross-section of 0.25 mm². It is designed for internal and switchboard wiring applications and sold per metre. This braid wire is ideal for precise and reliable electrical connections in various installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Type LiH-T
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot