Kabeltronik 65002503 LiH-T Cable 1x0.25mm² Green Tinned Copper Per Metre

Image Representative of Range

Kabeltronik 65002503 LiH-T Cable 1x0.25mm² Green Tinned Copper Per Metre

MPN
65002503
Brand
Kabeltronik
EAN-13
2050001707505
Order Code
12-2129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.444
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

The Kabeltronik 65002503 Strand LiH-T 1 x 0.25 mm² is a green wiring braid sold by the metre. Manufactured by Kabeltronik, it features a strand design and is ideal for internal and switchboard wiring. This product is suitable for applications requiring reliable connections and durability in electrical installations.
Colour Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot