Kabeltronik 65002502 LiH-T Cable 1x0.25mm² Brown Sold Per Metre

Image Representative of Range

Kabeltronik 65002502 LiH-T Cable 1x0.25mm² Brown Sold Per Metre

MPN
65002502
Brand
Kabeltronik
EAN-13
2050001705488
Order Code
12-2128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Kabeltronik 65002502 Strand LiH-T 1 x 0.25 mm² wire is manufactured by Kabeltronik and features a brown braid design. This wiring is ideal for internal and switchboard applications, providing reliable connectivity. It is sold by the metre, allowing for precise customisation for specific wiring needs.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot