Kabeltronik 65002507 LiH-T Cable 1x0.25mm² Blue Tinned Copper Wire

Image Representative of Range

Kabeltronik 65002507 LiH-T Cable 1x0.25mm² Blue Tinned Copper Wire

MPN
65002507
Brand
Kabeltronik
EAN-13
2050001705372
Order Code
12-2132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Kabeltronik 65002507 Strand LiH-T 1 x 0.25 mm² is a braid wire sold per metre, featuring a blue colour and a cross-sectional area of 0.25 mm². Produced by Kabeltronik, this wire is ideal for internal and switchboard wiring applications. Its design ensures reliable performance in various electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Type LiH-T
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot