Kabeltronik 65010001 LiH-T Cable 1mm² White Tinned Copper Per Metre

Image Representative of Range

Kabeltronik 65010001 LiH-T Cable 1mm² White Tinned Copper Per Metre

MPN
65010001
Brand
Kabeltronik
EAN-13
2050001707789
Order Code
12-2147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.805
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Kabeltronik 65010001 is a braid wire designed for internal and switchboard wiring applications. It features a 1 x 1 mm² white strand construction, offering flexibility and durability. Sold per metre, it is suitable for precise length requirements in electrical installations.
Colour White
Number of Cores 1
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Elastomer
Length Sold per metre
Cable Diameter 1.90mm
Halogen-free Yes
Material (details) Tin-plated copper wire;
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Type LiH-T

Reviews

Be the first to submit a review

Trustpilot