Kabeltronik 65005008-1 LiH-T 1x0.50 mm² Red Cable Tinned Copper Metre

Image Representative of Range

Kabeltronik 65005008-1 LiH-T 1x0.50 mm² Red Cable Tinned Copper Metre

MPN
65005008-1
Brand
Kabeltronik
EAN-13
2050001707604
Order Code
12-2141
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Manufactured by Kabeltronik, the 65005008-1 Strand LiH-T is a single-core internal wiring cable with a cross-sectional area of 0.50 mm² and comes in red. It is sold by the metre and is suitable for switchboard and other internal wiring applications. The wiring braid ensures durability and flexibility, making it ideal for various electrical installations.
Colour Red
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type 65005008
Cable Diameter 1.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot