Kabeltronik 65010004 LiH-T Wire 1x1mm² Yellow Sold per Metre

Image Representative of Range

Kabeltronik 65010004 LiH-T Wire 1x1mm² Yellow Sold per Metre

MPN
65010004
Brand
Kabeltronik
EAN-13
2050001707734
Order Code
12-2150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.935
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 13/11/2026

Manufactured by Kabeltronik, this wiring braid features a single 1 mm² strand in a yellow colour. The Kabeltronik 65010004 is ideal for internal and switchboard wiring due to its robust design. It is sold per metre, making it suitable for custom-length requirements.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.90mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot