Intenso 7313520 XS5000 Power Bank 5000mAh LiPo Black USB-C & USB Output |
09-4844
|
|
Back order - 112 availableBack-order availability date - 07/10/2026
|
1+ £23.25
Price per unit Ex VAT
|
5000mAh |
Black |
103g |
2100mA |
2 |
(L x W x H) 90 x 63 x 12.6 mm |
12.6mm |
90mm |
5V |
|
|
483 mm (19") |
AAA |
|
63mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7313522 Power bank XS5000 5000mAh LiPo USB-C/Micro USB White |
09-4845
|
|
Back order - 72 availableBack-order availability date - 07/10/2026
|
1+ £17.00
Price per unit Ex VAT
|
5000mAh |
White |
103g |
2100mA |
2 |
(L x W x H) 90 x 63 x 12.6 mm |
12.6mm |
90mm |
5V |
|
|
483 mm (19") |
|
|
63mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7313530 XS10000 Power Bank 10000mAh Black USB-C/USB Dual Output |
09-4846
|
|
Back order - 726 availableBack-order availability date - 07/10/2026
|
1+ £24.43
Price per unit Ex VAT
|
10000mAh |
Black |
182g |
3100mA |
2 |
(L x W x H) 91 x 63 x 22 mm |
22mm |
91mm |
5V |
|
|
483 mm (19") |
AAA |
|
63mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7313532 XS10000 Power Bank 10000mAh LiPo White Dual Output |
09-4847
|
|
Back order - 81 availableBack-order availability date - 07/10/2026
|
1+ £19.55
Price per unit Ex VAT
|
10000mAh |
White |
182g |
3100mA |
2 |
(L x W x H) 91 x 63 x 22 mm |
22mm |
91mm |
5V |
|
|
483 mm (19") |
|
|
63mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7313550 XS20000 Power bank 20000mAh Black USB-C & USB Outputs |
09-4848
|
|
Back order - 104 availableBack-order availability date - 07/10/2026
|
1+ £27.20
Price per unit Ex VAT
|
20000mAh |
Black |
343g |
3100mA |
2 |
(L x W x H) 128 x 70 x 25.2 mm |
25.2mm |
128mm |
5V |
|
|
483 mm (19") |
AAA |
|
70mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7313552 XS20000 Power Bank 20000mAh USB-C USB White Fast Charging |
09-4849
|
|
Back order - 17 availableBack-order availability date - 07/10/2026
|
1+ £24.08
Price per unit Ex VAT
|
20000mAh |
White |
343g |
3100mA |
2 |
(L x W x H) 128 x 70 x 25.2 mm |
25.2mm |
128mm |
5V |
|
|
483 mm (19") |
AAA |
|
70mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7314530 XC10000 Power Bank 10000mAh LiPo USB-A/USB-C Black Display |
09-4850
|
|
Back order - 60 availableBack-order availability date - 07/10/2026
|
1+ £17.00
Price per unit Ex VAT
|
10000mAh |
Black |
210g |
3000mA |
3 |
(L x W x H) 102 x 65 x 23 mm |
23mm |
102mm |
3A |
5 V via USB |
|
483 mm (19") |
|
|
65mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7314532 XC10000 Power bank 10000mAh USB-C/USB-A White Fast Charge |
09-4851
|
|
|
1+ £20.80
Price per unit Ex VAT
|
10000mAh |
White |
210g |
3000mA |
3 |
(L x W x H) 102 x 65 x 23 mm |
23mm |
102mm |
3A |
5 V via USB |
|
483 mm (19") |
|
|
65mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7332038 Power Bank 10000mAh Quick Charge PD Orange USB-C® |
09-4857
|
|
Back order - 16 availableBack-order availability date - 07/10/2026
|
1+ £18.53
Price per unit Ex VAT
|
10000mAh |
Orange |
222g |
3000mA |
2 |
(L x W x H) 131 x 67 x 15 mm |
15mm |
131mm |
5V |
|
|
|
|
|
67mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7332330 PD10000 Power Bank 10000mAh Quick Charge USB-C Display |
09-4862
|
|
Back order - 46 availableBack-order availability date - 07/10/2026
|
1+ £27.20
Price per unit Ex VAT
|
10000mAh |
Black |
200g |
3000mA |
|
(L x W x H) 137 x 72 x 16 mm |
16mm |
137mm |
9V |
USB |
|
483 mm (19") |
|
|
72mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7332354 Power PD20000 20000mAh Quick Charge 3.0 USB-C Black |
09-4863
|
|
Back order - 113 availableBack-order availability date - 07/10/2026
|
1+ £41.60
Price per unit Ex VAT
|
20000mAh |
Black |
385g |
3000mA |
2 |
(L x W x H) 137 x 72 x 29 mm |
29mm |
137mm |
9V |
USB |
|
483 mm (19") |
|
|
72mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7332431 P10000 Power Bank 10000mAh Black LED Status Display |
09-4864
|
|
|
1+ £15.64
Price per unit Ex VAT
|
10000mAh |
Black |
225g |
2100mA |
|
(L x W x H) 140 x 69 x 16 mm |
16mm |
140mm |
5V |
|
USB |
|
|
|
69mm |
No |
Power bank |
Status display |
LiPo |
Intenso 7343531 Intenso WPD 10000mAh Quick Charge 3.0 USB-C Power Bank |
09-4865
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £28.90
Price per unit Ex VAT
|
10000mAh |
Silver |
250g |
1000mA |
4 |
(L x W x H) 157 x 77 x 14 mm |
14mm |
157mm |
3A |
5 V via USB |
|
483 mm (19") |
|
11095 |
77mm |
Yes |
Power bank |
Status display |
LiPo |