Intenso 7332431 P10000 Power Bank 10000mAh Black LED Status Display

MPN
7332431
Brand
Intenso
EAN-13
4034303030545
Order Code
09-4864
Country of Origin
China
View Full Product Range (13)

Discontinued


The Intenso P10000 is a portable power bank with a 10000 mAh capacity, featuring a status display for monitoring charge levels. As an emergency power supply and portable external battery, it is ideal for charging mobile devices such as smartphones, iPods, and GPS units. This versatile charger is suitable for travel and everyday use, providing reliable backup power.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 225g
Charging current (max.) 2100mA
Dimensions (W x D x H) (L x W x H) 140 x 69 x 16 mm
Height 16mm
Length 140mm
Maximum Output Current 5V
Number of USB Ports USB
Powerbank Features Status display
Technology LiPo
Width 69mm
Wireless charging No

Trustpilot