Intenso 7343531 Intenso WPD 10000mAh Quick Charge 3.0 USB-C Power Bank

MPN
7343531
Brand
Intenso
EAN-13
4034303030699
Order Code
09-4865
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Intenso WPD 10000 power bank features a 10,000 mAh capacity with Quick Charge 3.0 and Power Delivery 3.0, suitable for rapid charging. It is equipped with USB Type A and USB-C ports, providing versatile charging options for various devices. Ideal for charging smartphones, iPods, and gaming consoles, this silver, portable power supply ensures emergency power on the go.
Type Power bank
Capacity 10000mAh
Colour Silver
Weight 250g
Charging current (max.) 1000mA
Charging Slots 4
Dimensions (W x D x H) (L x W x H) 157 x 77 x 14 mm
Height 14mm
Length 157mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Powerbank Features Status display
Qi Certificate ID 11095
Rack size 483 mm (19")
Technology LiPo
Width 77mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot