Intenso 7332038 Power Bank 10000mAh Quick Charge PD Orange USB-C®

MPN
7332038
Brand
Intenso
EAN-13
4034303034314
Order Code
09-4857
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 20/07/2026

Intenso's F10000 Power Bank features a 10000 mAh capacity with Quick Charge and Power Delivery capabilities, utilising USB Type A and USB-C® ports. The compact and portable device serves as an emergency power supply for mobile phones, MP3 players, and gaming consoles like Nintendo and PSP. Its orange status display and powerful backup power supply make it ideal for charging a variety of mobile devices on the go.
Type Power bank
Capacity 10000mAh
Colour Orange
Weight 222g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 15 mm
Height 15mm
Length 131mm
Maximum Output Current 5V
Powerbank Features Status display
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot