Intenso 7332330 PD10000 Power Bank 10000mAh Quick Charge USB-C Display

MPN
7332330
Brand
Intenso
EAN-13
4034303026814
Order Code
09-4862
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 20/07/2026

The Intenso PD10000 Power Bank, with a capacity of 10000 mAh, features Quick Charge 3.0 and Power Delivery 3.0 technologies for efficient and fast charging. This portable external battery, with its status display, serves as an emergency power supply for a wide array of devices, including mobile phones, iPods, GPS units, and gaming consoles like the Nintendo and PSP. Designed by Intenso, it provides reliable mobile energy and backup power for on-the-go charging
Type Power bank
Capacity 10000mAh
Colour Black
Weight 200g
Charging current (max.) 3000mA
Dimensions (W x D x H) (L x W x H) 137 x 72 x 16 mm
Height 16mm
Length 137mm
Maximum Output Current 9V
Operating Voltage USB
Powerbank Features Status display
Rack size 483 mm (19")
Technology LiPo
Width 72mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot